
10k Ohm linear carbon film potentiometer with 20% tolerance, rated for 1/20W power dissipation and 20V DC / 50V AC. Features a single turn actuator with a 6mm diameter and 12mm depth, suitable for panel or bracket mounting. Operating temperature range is -10°C to 50°C.
Sign in to ask questions about the Bourns PTV111-1415A-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-1415A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12mm |
| Length | 25.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-1415A-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
