
10k Ohm linear taper potentiometer, featuring carbon film technology and a 20% tolerance. This single-gang, single-turn potentiometer has a 50V AC and 20V DC voltage rating, with a maximum power dissipation of 50mW. It is designed for through-hole mounting with snap-in capability and brackets, and operates within a temperature range of -10°C to 50°C. The actuator measures 0.236 inches in diameter and 0.591 inches in length, with overall dimensions of 17.6mm length and 12mm depth.
Sign in to ask questions about the Bourns PTV111-2415A-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-2415A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12mm |
| Length | 17.6mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-2415A-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.