
Linear taper potentiometer with 20kΩ resistance and 20% tolerance. Features a carbon film technology and PCB termination for through-hole mounting. Operates within a temperature range of -10°C to 50°C with a maximum power dissipation of 50mW. Includes a 0.236-inch diameter actuator with a 0.787-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV111-2420A-B203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12mm |
| Length | 22.6mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-2420A-B203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
