
General purpose carbon film potentiometer with 100k Ohm resistance and 20% tolerance. Features a linear taper, 1/20W power dissipation, and 1 turn electrical and mechanical operation. Mounting options include through-hole, snap-in, and bracket configurations with pin terminations. Operating temperature range is -10°C to 50°C, with a voltage rating of 50V AC and 20V DC.
Bourns PTV111-2425A-B104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12mm |
| Length | 27.6mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-2425A-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
