
Carbon film potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, single turn, and single gang configuration. Rated for 0.05W power dissipation and 50V maximum voltage. Panel mount design with pin termination and a 0.236-inch actuator diameter. Operating temperature range from -10°C to 50°C.
Bourns PTV111-3220A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-3220A-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.