
10kR linear taper carbon film potentiometer with 20% resistance tolerance. Features a 12mm diameter, 7.5mm height, and single gang configuration. Designed for panel or through-hole mounting with brackets, operating within a -10°C to 50°C temperature range. Rated for 50mW maximum power dissipation and 20V DC rated voltage.
Bourns PTV111-3415A-B103 technical specifications.
| Height | 7.5mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-3415A-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
