The PTV111-3420A-B203 is a carbon variable resistor with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a package quantity of 100 per tray. The resistor is designed for through-hole or snap-in mounting and has an actuator diameter of 0.236inch and length of 0.787inch. The PTV111-3420A-B203 is a general-purpose variable resistor suitable for a range of applications.
Sign in to ask questions about the Bourns PTV111-3420A-B203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-3420A-B203 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Series | PTV |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-3420A-B203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.