The PTV111-3420A-B504 is a carbon variable resistor with a maximum power dissipation of 50mW. It has a resistance of 500kR and a tolerance of 20%. The resistor is available in a package quantity of 100 and is packaged in a tray. It can be mounted through a hole or snap-in, and has a termination of PC pin. The actuator diameter is 0.236inch and the actuator length is 0.787inch.
Sign in to ask questions about the Bourns PTV111-3420A-B504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-3420A-B504 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | PTV |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-3420A-B504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.