
Linear taper potentiometer with 10kR resistance and 20% tolerance. Features a carbon film resistor technology and PCB termination. Mounting options include through-hole, snap-in, and brackets. Operating temperature range is -10°C to 50°C with a maximum power dissipation of 50mW. Actuator dimensions are 0.236-inch diameter and 0.787-inch length.
Sign in to ask questions about the Bourns PTV111-4220A-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-4220A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 16.7mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-4220A-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
