
Carbon film potentiometer with 5kR resistance and 20% tolerance. Features a logarithmic taper, 1/20W power rating, and 50V AC/20V DC voltage rating. Designed for through-hole mounting with pin termination and bracket support. Offers 1 electrical and 1 mechanical turn, with an actuator diameter of 0.236 inches and length of 0.787 inches.
Bourns PTV111-4420A-A502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 16.7mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-4420A-A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
