The PTV111-4425A-A203 is a variable resistor from Bourns with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a package quantity of 100. The resistor is mounted through a hole and can be snapped into place. It is packaged in a tray and features a carbon resistor type.
Sign in to ask questions about the Bourns PTV111-4425A-A203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-4425A-A203 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Series | PTV |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-4425A-A203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.