
Dual-gang logarithmic taper potentiometer with 50kR resistance and 20% tolerance. Features carbon film technology, 50mW max power dissipation, and 50V DC rated voltage. Mountable via through-hole, snap-in, or brackets, with pin terminations. Operating temperature range from -10°C to 50°C.
Bourns PTV112-4420A-A503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 15.5mm |
| Length | 13mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV112-4420A-A503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.