
Rotary potentiometer with 100kR resistance and 20% tolerance. Features a carbon film technology, audio taper, and two gangs. Mountable via panel, PCB, or through-hole with brackets. Operates within a -10°C to 50°C temperature range and has a 50mW max power dissipation. Includes a 0.236-inch diameter actuator and 50V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV142B20E120AA104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 16.1mm |
| Length | 30.1mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB, Through Hole, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV142B |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV142B20E120AA104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
