
Bidirectional transient voltage suppressor diode for robust circuit protection. Features a 58V reverse standoff voltage and 120V clamping voltage, with a 10kA peak pulse current capability. Operating temperature range from -40°C to 125°C. This silicon component offers 11.7nF capacitance and is housed in an axial package for through-hole mounting.
Bourns PTVS10-058C technical specifications.
| Capacitance | 11.7nF |
| Package/Case | Axial |
| Clamping Voltage | 120V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 5mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-058C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
