
Bidirectional Transient Voltage Suppressor (TVS) diode offering 58V reverse standoff voltage and 110V clamping voltage. Features 10kA peak pulse current capability and 7.5nF capacitance. Designed for through-hole mounting with axial termination, operating from -55°C to 125°C. Includes 10µA leakage current and 10kA surge current rating.
Bourns PTVS10-058C-TH technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Axial |
| Clamping Voltage | 110V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 12mm |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 11.5mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-058C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
