The PTVS10-066C-M is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a dual terminal position and a silicon diode element material. The device is designed to suppress voltage transients and has a maximum reverse voltage of 66V, a minimum breakdown voltage of 72V, and a maximum breakdown voltage of 80V.
Bourns PTVS10-066C-M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 66 |
| Breakdown Voltage-Min | 72 |
| Breakdown Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS10-066C-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.