
Bidirectional transient voltage suppressor diode, 76V reverse standoff voltage, 150V clamping voltage, and 85V minimum breakdown voltage. Features 10kA peak pulse current, 10kA surge current, and 8.6nF capacitance. Operates across a -55°C to 125°C temperature range with a maximum reverse leakage current of 10µA. Through-hole mounting with axial termination in an axial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTVS10-076C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.6nF |
| Package/Case | Axial |
| Clamping Voltage | 150V |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 6mm |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Series | PTVS10 |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-076C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
