
Bidirectional transient voltage suppressor diode offering 76V working voltage and 85V minimum breakdown voltage. Features a 140V clamping voltage and 10kA peak pulse current capability. Designed for axial package with through-hole and surface mount compatibility. Includes ESD protection and operates across a -55°C to 125°C temperature range, with a maximum reverse leakage current of 10uA. RoHS compliant.
Bourns PTVS10-076C-SH technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 140V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 16mm |
| Length | 6mm |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole, Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 16mm |
| Working Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-076C-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
