
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 76V reverse standoff voltage and 140V clamping voltage. Offers a 10kA peak pulse current capability with 5.6nF capacitance. Operates across a -55°C to 125°C temperature range. Through-hole axial package for mounting.
Bourns PTVS10-076C-TH technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Axial |
| Clamping Voltage | 140V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 12mm |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 85V |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 11.5mm |
| Working Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-076C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
