
Bidirectional Transient Voltage Suppressor Diode, 170V reverse standoff voltage, featuring a 250V clamping voltage and 10kA peak pulse current. This silicon component offers a 4nF capacitance and operates across a -40°C to 125°C temperature range. Designed for through-hole mounting with radial leads, it provides 1 bidirectional channel and a maximum breakdown voltage of 210V.
Bourns PTVS10-170C technical specifications.
| Capacitance | 4nF |
| Package/Case | Axial |
| Clamping Voltage | 250V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 13mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-170C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
