
Bidirectional transient voltage suppressor diode offering 320V reverse standoff voltage. Features a 10kA peak pulse current capability and 440V clamping voltage. With a capacitance of 2.7nF and a maximum breakdown voltage of 368V, this silicon component is designed for through-hole mounting with axial termination. Operating temperature range spans -55°C to 125°C.
Bourns PTVS10-320C technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Axial |
| Clamping Voltage | 440V |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 19mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 336V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 320V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 320V |
| RoHS Compliant | Yes |
| Series | PTVS10 |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
