The PTVS10-320C-TH is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 320V and is constructed with a silicon diode element. The device is a single-element, two-terminal component with a maximum breakdown voltage of 368V and a minimum breakdown voltage of 336V.
Bourns PTVS10-320C-TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 320 |
| Breakdown Voltage-Min | 336 |
| Breakdown Voltage-Max | 368 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS10-320C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.