
Bidirectional Transient Voltage Suppressor (TVS) diode designed for overvoltage protection. Features a 380V reverse standoff voltage and 520V clamping voltage, with a 10kA peak pulse current rating. Offers a low capacitance of 2nF and operates across a wide temperature range of -40°C to 125°C. Packaged in an axial case for through-hole mounting, this silicon component is RoHS compliant.
Bourns PTVS10-380C technical specifications.
| Capacitance | 2nF |
| Package/Case | Axial |
| Clamping Voltage | 520V |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 19mm |
| Max Breakdown Voltage | 443V |
| Min Breakdown Voltage | 401V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 380V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 380V |
| RoHS Compliant | Yes |
| Series | PTVS10 |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-380C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
