Bidirectional transient voltage suppressor diode, featuring a repetitive peak reverse voltage of 380V. This silicon-based, single-element device offers a minimum breakdown voltage of 401V and a maximum breakdown voltage of 442V. Operating across a wide temperature range from -55°C to 125°C, it is designed with two terminals for efficient circuit integration.
Bourns PTVS10-380C-TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 380 |
| Breakdown Voltage-Min | 401 |
| Breakdown Voltage-Max | 442 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS10-380C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.