
Bidirectional transient voltage suppressor diode with a 470V reverse standoff voltage and 620V clamping voltage. Features a 10kA peak pulse current capability and 1.7nF capacitance. Designed for through-hole mounting with axial termination in a radial package. Operates across a wide temperature range of -55°C to 125°C.
Bourns PTVS10-470C technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Axial |
| Clamping Voltage | 620V |
| Direction | Bidirectional |
| Height | 16mm |
| Length | 21mm |
| Max Breakdown Voltage | 530V |
| Min Breakdown Voltage | 490V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 470V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 470V |
| RoHS Compliant | Yes |
| Series | PTVS10 |
| Termination | Axial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS10-470C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
