
Bidirectional Transient Voltage Suppressor (TVS) Diode, designed for surface mount applications. Features a 58V working voltage, 64V minimum breakdown voltage, and 70V maximum breakdown voltage. Offers a 15kA peak pulse current handling capability and a low leakage current of 10uA. Operates across a wide temperature range from -55°C to 125°C with a clamping voltage of 110V. This RoHS compliant component has a capacitance of 12nF and is supplied in bulk packaging.
Bourns PTVS15-058C-SH technical specifications.
| Capacitance | 12nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 110V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 11mm |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 15kA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 15kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 16mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS15-058C-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
