
Bidirectional Transient Voltage Suppressor (TVS) diode offering 76V working voltage and 76V reverse standoff voltage. Features a 15kA peak pulse current capability and 150V clamping voltage. This SMD/SMT packaged component has a breakdown voltage range of 85V to 95V and a low 10uA max reverse leakage current. Operating temperature range is -55°C to 125°C, with a capacitance of 9nF.
Bourns PTVS15-076C-SH technical specifications.
| Capacitance | 9nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 150V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 11mm |
| Length | 16mm |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 15kA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 15kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 16mm |
| Working Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS15-076C-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
