The PTVS3-015C-TH is a BIDIRECTIONAL Transient Voltage Suppressor Diode from Bourns, operating over a temperature range of -40°C to 125°C. It features a SILICON diode element material and a TRANS VOLTAGE SUPPRESSOR DIODE type. The device has 2 terminals and is rated for a maximum reverse voltage of 15V. The breakdown voltage is specified at a minimum of 16V and a maximum of 19V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTVS3-015C-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTVS3-015C-TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16 |
| Breakdown Voltage-Max | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS3-015C-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.