The PTVS3-058C is a single-channel Zener diode from Bourns with a minimum breakdown voltage of 64V. It features an axial package with through-hole mounting and operates within a temperature range of -55°C to 150°C. The diode is not designed for power line protection and is available in bulk packaging with 10 units per package. The PTVS3-058C is compliant with RoHS regulations.
Bourns PTVS3-058C technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 3kA |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-058C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.