Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTVS3-058C-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTVS3-058C-SH technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tray |
| Peak Pulse Current | 3kA |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-058C-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
