
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 76V reverse standoff voltage and a 140V clamping voltage. Offers a maximum surge current capability of 3kA and a minimum breakdown voltage of 85V. Operates across a temperature range of -55°C to 125°C with a maximum reverse leakage current of 10µA. Packaged in a tray with 20 units.
Bourns PTVS3-076C-SH technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 140V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 7.9mm |
| Length | 10.8mm |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 3kA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.061031oz |
| Width | 9mm |
| Working Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-076C-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
