Bourns PTVS3-076C-TH technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-076C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
