
Bidirectional Transient Voltage Suppressor (TVS) diode offering 380V reverse standoff voltage and 510V clamping voltage. Features a 3kA peak pulse current capability and 700pF capacitance. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 125°C and has a maximum reverse leakage current of 10µA.
Bourns PTVS3-380C technical specifications.
| Capacitance | 700pF |
| Package/Case | Axial |
| Clamping Voltage | 510V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 12mm |
| Length | 17mm |
| Max Breakdown Voltage | 443V |
| Min Breakdown Voltage | 401V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 3kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 380V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 380V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-380C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
