The PTVS3-380C-TH is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 380 volts and a breakdown voltage range of 401 to 443 volts. The device is a single element with two terminals and is packaged in a TO-220 package. It is suitable for use in a variety of applications requiring transient voltage suppression.
Bourns PTVS3-380C-TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 380 |
| Breakdown Voltage-Min | 401 |
| Breakdown Voltage-Max | 443 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS3-380C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.