
Bidirectional transient voltage suppressor diode offering 430V reverse standoff voltage and 560V clamping voltage. Features a 3kA peak pulse current capability and 600pF capacitance. Designed for through-hole mounting with axial termination, operating across a -55°C to 150°C temperature range. This silicon diode provides protection with a maximum breakdown voltage of 490V and a low reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTVS3-430C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTVS3-430C technical specifications.
| Capacitance | 600pF |
| Package/Case | Axial |
| Clamping Voltage | 560V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 10.5mm |
| Length | 17mm |
| Max Breakdown Voltage | 490V |
| Min Breakdown Voltage | 440V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 3kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 430V |
| Packaging | Bulk |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 430V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS3-430C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
