Bourns PTVS6-058C technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS6-058C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
