The PTVS6-058C-SH is a BIDIRECTIONAL SILICON TRANS VOLTAGE SUPPRESSOR DIODE with a maximum operating temperature of 125 degrees Celsius. It has a minimum breakdown voltage of 64V and a maximum breakdown voltage of 70V. The device has a maximum reverse voltage rating of 58V and is constructed with a SILICON diode element. It is a single-element device with 2 terminals and is suitable for use in a variety of applications.
Bourns PTVS6-058C-SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64 |
| Breakdown Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTVS6-058C-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.