
The PTVS6-076C is a single-channel Zener diode with a minimum breakdown voltage of 85V and a reverse standoff voltage of 76V. It is packaged in an axial configuration for through-hole mounting and is suitable for operation over a temperature range of -55°C to 150°C. The diode is not designed for power line protection and is not RoHS compliant.
Bourns PTVS6-076C technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Power Line Protection | No |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS6-076C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
