
Bidirectional transient voltage suppressor diode with a 76V working voltage and 76V reverse standoff voltage. Features a 6kA peak pulse current, 3.3nF capacitance, and 11.5mm width. Axial package for through-hole mounting, operating from -40°C to 125°C. Includes 10uA leakage current and 95V maximum breakdown voltage.
Bourns PTVS6-076C-TH technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Clamping Voltage | 76V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 12mm |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 85V |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 11.5mm |
| Working Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS6-076C-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
