
Bidirectional transient voltage suppressor diode with a 380V operating supply voltage and 380V reverse standoff voltage. Features a 480V clamping voltage and a 6kA peak pulse current capability. This through-hole mounted component utilizes an axial package with a 1.1nF capacitance. Operating temperature range spans from -55°C to 150°C, with a maximum reverse leakage current of 10uA.
Bourns PTVS6-380C technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Axial |
| Clamping Voltage | 480V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 13.5mm |
| Length | 16mm |
| Max Breakdown Voltage | 443V |
| Min Breakdown Voltage | 401V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 380V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 380V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS6-380C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
