
Bidirectional Transient Voltage Suppressor (TVS) diode designed for robust circuit protection. Features a 430V reverse standoff voltage and 430V operating supply voltage. Offers a clamping voltage of 530V and a maximum breakdown voltage of 490V, with a minimum breakdown voltage of 440V. Handles a peak pulse current of 6kA and a maximum surge current of 6kA. This through-hole, axial-terminated component has a capacitance of 1nF and operates across a temperature range of -55°C to 150°C.
Bourns PTVS6-430C technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Clamping Voltage | 530V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 13.5mm |
| Length | 16mm |
| Max Breakdown Voltage | 490V |
| Min Breakdown Voltage | 440V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 430V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 430V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTVS6-430C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
