Var MLV 275VAC/350VDC 400A 430V 3225 SMD J-Lead T/R
Bourns PV275K3225R2 technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 75pF |
| Clamping Voltage | 710V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 3225 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PV275K3225R2 to view detailed technical specifications.
No datasheet is available for this part.