SMD variable resistor with 10k ohm resistance and 20% tolerance. Features a 0.25W power rating and three terminals. Operates across a wide temperature range from -55°C to 125°C. Compact package dimensions of 3.6mm length, 3.4mm width, and 2mm height.
Sign in to ask questions about the Bourns PVG3A103C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PVG3A103C01R00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 2 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PVG3A103C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.