
Automotive-grade thick film chip resistor with 12 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a D-PAK surface mount package. Operating temperature range from -55°C to 155°C, with a 250V DC rated voltage. AEC-Q200 qualified and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR163S-25-12R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-12R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.