
25W SMD chip resistor featuring 30 Ohm resistance with a 5% tolerance. This thick film power resistor is housed in a DPAK (TO-263) package, suitable for surface mounting with two terminations. Operating across a wide temperature range of -55°C to 155°C, it boasts a 250V DC rated voltage and meets automotive AEC-Q200 standards. Dimensions are 8.22mm (L) x 8.13mm (W) x 2.79mm (H), with a depth of 7.24mm.
Bourns PWR163S-25-30R0J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-30R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.