Automotive-qualified 25W SMD chip resistor with 0.1 Ohm resistance and 1% tolerance. Features a TO-252-3 (DPAK) package, 2 terminations, and a maximum power dissipation of 25W. Operating temperature range spans from -55°C to 155°C. Dimensions are 0.324 inches wide, 0.32 inches long, and 0.11 inches high.
Bourns PWR163S-25-R100FE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100mR |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR163S-25-R100FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.