The PWR163S-25-R200F is a 25W, 200mR, 1% tolerance chip resistor with a TO-252-3 package. It features automotive AEC-Q200 compliance and is available in packaging quantities of 50. The resistor measures 0.11inch in height, 0.32inch in length, and 0.324inch in width. It is suitable for high-power applications and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR163S-25-R200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200mR |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-R200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.