
The PWR163S-25-R200J is a 250V 25W chip resistor from Bourns, featuring a TO-252-3 package and automotive AEC-Q200 compliance. It has a maximum operating temperature range of -55°C to 155°C and a resistance of 200mR with a tolerance of 5%. The resistor is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Bourns PWR163S-25-R200J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR163S-25-R200J technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200mR |
| Series | PWR163 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-R200J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
