The PWR1913W10R0JE is a 33V 10% 500mW SMD/SMT chip resistor from Bourns. It features a moisture-resistant design and is available in a tape and reel packaging configuration. The resistor has a maximum operating temperature range of -55°C to 275°C and is RoHS compliant. It measures 0.126inch in height, 0.189inch in length, and 3.3mm in width.
Sign in to ask questions about the Bourns PWR1913W10R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR1913W10R0JE technical specifications.
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Features | Moisture Resistant |
| Height | 0.126inch |
| Length | 0.189inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PWR1913 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 33V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR1913W10R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
