
20W, 100 Ohm thick film through-hole resistor with 1% resistance tolerance and ±100ppm/°C temperature coefficient. Features a TO-220 package with radial terminals on a 5.08mm pitch, rated for 250V DC. Operates across a -55°C to 155°C temperature range and is AEC-Q200 automotive qualified.
Sign in to ask questions about the Bourns PWR220T-20-1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR220T-20-1000F technical specifications.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 44.7V |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.061729oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
